Part Details for CFM-A238B-138-529-22 by Same Sky
Overview of CFM-A238B-138-529-22 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-A238B-138-529-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-A238B-138-529-22-ND
|
DigiKey | FAN AXIAL 120X37.5MM 12VDC WIRE Min Qty: 500 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$16.7547 | Buy Now |
DISTI #
179-CFMA238B13852922
|
Mouser Electronics | DC Fans dc axial fan 120 mm square 38 mm 12 Vdc ball 3800 RPM 146.9 CFM AR TSPWM RoHS: Compliant | 0 |
|
$16.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Lead time: 19 Weeks Container: Box | 0Box |
|
$17.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6000 / $46.6600 | Buy Now |