Part Details for CFM-A225SG-130-431-22 by Same Sky
Overview of CFM-A225SG-130-431-22 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-A225SG-130-431-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-A225SG-130-431-22-ND
|
DigiKey | DC AXIAL FAN, 120 MM SQUARE, 25 Min Qty: 540 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$10.1903 | Buy Now |
DISTI #
179-CA225SG13043122
|
Mouser Electronics | DC Fans dc axial fan, 120 mm square, 25 mm, 12 Vdc, sleeve, 3000 RPM, 104.45 CFM, TS/PWM RoHS: Compliant | 0 |
|
$10.4000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 540 Package Multiple: 60 Container: Box | 0Box |
|
$10.2500 | Buy Now |