CFM-A225C-120-350-20
Same Sky
Description: 120 mm x 120 mm Dc Axial Fan, omniCOOL™ Bearing

Overview of CFM-A225C-120-350-20 by Same Sky

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CFM-A225C-120-350-20 by Same Sky

Part # Manufacturer Description Stock Price Buy
DISTI # 2223-CFM-A225C-120-350-20-ND
DigiKey FAN AXIAL 120X25.4MM 12VDC WIRE Min Qty: 510 Lead time: 19 Weeks Container: Box Temporarily Out of Stock
  • 510 $6.3842
$6.3842 Buy Now
DISTI # 490-CFMA225C12035020
Mouser Electronics DC Fans dc axial fan, 120 mm square, 25 mm, 12 V 0
  • 510 $6.2300
$6.2300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 30 Lead time: 19 Weeks Container: Box 0
Box
  • 510 $6.5400
$6.5400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 128 $12.6900
  • 255 $7.8400
  • 383 $6.2000
  • 510 $6.0700
$6.0700 / $12.6900 Buy Now

CAD Models for CFM-A225C-120-350-20 by Same Sky
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFM-A225C-120-350-20 by Same Sky

CFM-A225C-120-350-20
Same Sky
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. CFM-A225C-120-350-20
    Same Sky
    120 mm x 120 mm Dc Axial Fan, omniCOOL™ Bearing
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFM-A225C-120-350-20 by Same Sky.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFM-A225C-120-350-20 by Same Sky

  • Please alert me when CFM-A225C-120-350-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFM-A225C-120-350-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFM-A225C-120-350-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFM-A225C-120-350-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFM-A225C-120-350-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFM-A225C-120-350-20 by Same Sky

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: