Part Details for CFM-A225BF-163-615 by Same Sky
Results Overview of CFM-A225BF-163-615 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-A225BF-163-615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-A225BF-163-615-ND
|
DigiKey | FAN AXIAL 120X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
154 In Stock |
|
$24.5125 / $34.6900 | Buy Now |
DISTI #
179-CFMA225BF163615
|
Mouser Electronics | DC Fans dc axial fan, 120 mm square, 25 mm, 12 Vdc, ball, 6300 RPM, 201.44 CFM RoHS: Compliant | 93 |
|
$24.5100 / $34.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 18 Weeks Container: Box |
0 Box |
|
$26.1500 | Buy Now |
|
Onlinecomponents.com | 12 V, 3.16 A, 120 x 120 x 25 mm, Dc Fan RoHS: Compliant | 0 |
|
$25.1400 / $33.8100 | Buy Now |
|
Neutron USA | DC Axial Fan, sq120x25 mm, 12Vdc 3.16A, ball, 6300 RPM, 201.4 CFM, 2wire | 50 |
|
$74.9900 | Buy Now |