Part Details for CFM-A225B-220-350-22 by Same Sky
Overview of CFM-A225B-220-350-22 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-A225B-220-350-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-CFMA225B22035022
|
Mouser Electronics | DC Fans dc axial fan 120 mm square 25 mm 24 Vdc ball 2000 RPM 63.16 CFM AR TSPWM RoHS: Compliant | 619 |
|
$10.6900 / $14.5900 | Buy Now |
|
Future Electronics | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 69.7 CFM (1.95m/min) 4 Wire RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks Container: Box | 0Box |
|
$11.6000 / $11.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9200 / $14.4500 | Buy Now |