Part Details for CFM-A225B-120-350-20 by Same Sky
Overview of CFM-A225B-120-350-20 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-A225B-120-350-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-A225B-120-350-20-ND
|
DigiKey | FAN AXIAL 120X25.4MM 12VDC WIRE Min Qty: 510 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$8.2873 | Buy Now |
DISTI #
490-CFMA225B12035020
|
Mouser Electronics | DC Fans dc axial fan, 120 mm square, 25 mm, 12 V | 0 |
|
$8.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 30 Container: Box | 0Box |
|
$8.5600 | Buy Now |
|
Onlinecomponents.com | 12 V, 230 mA, 120 x 120 x 25 mm, Dc Fan, Tachometer Signal RoHS: Compliant | 0 |
|
$7.9600 / $21.7400 | Buy Now |