Part Details for CFM-9238S-250-532 by Same Sky
Overview of CFM-9238S-250-532 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CFM-9238S-250-532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-9238S-250-532-ND
|
DigiKey | FAN AXIAL 92X37.5MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
245 In Stock |
|
$10.0100 | Buy Now |
DISTI #
490-CFM9238S-250-532
|
Mouser Electronics | DC Fans dc axial fan, 92 mm square, 38 mm, 21.6-26.4 Vdc, 12.48 W, 4800 RPM, 92.24 CFM, AR | 0 |
|
$10.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 19 Weeks Container: Box | 0Box |
|
$10.6800 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 24VDC - Square 92mm L x 92mm H - Sleeve Bearing - 92.0 CFM (2.58m³/min) - 52.3dB(A) - 12.48 W - 4800 RPM - 2 Wire Leads. RoHS: Compliant |
50 In Stock |
|
$9.1000 / $9.9600 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 24VDC - Square 92mm L x 92mm H - Sleeve Bearing - 92.0 CFM (2.58m³/min) - 52.3dB(A) - 12.48 W - 4800 RPM - 2 Wire Leads. RoHS: Compliant |
50 In Stock |
|
$9.1000 / $9.9600 | Buy Now |
Part Details for CFM-9238S-250-532
CFM-9238S-250-532 CAD Models
CFM-9238S-250-532 Part Data Attributes
|
CFM-9238S-250-532
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CFM-9238S-250-532
Same Sky
24 V, 0.52 A, 92 x 92 x 37.5 mm, Dc Fan
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 92.24 CFM | |
Approvals | CE; CUL | |
Bearing Type | SLEEVE | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 37.5 mm | |
Length | 92 mm | |
Life Expectancy | 30000 h | |
Noise | 52.3 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 16 mmH2O | |
Rated Current | 0.52 A | |
Rated Power | 12.48 W | |
Rated Voltage | 24 V | |
Speed | 4800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 200 g | |
Width | 92 mm |