Part Details for CFM-9238BF68-280-585-22 by Same Sky
Overview of CFM-9238BF68-280-585-22 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-9238BF68-280-585-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-9238BF68-280-585-22-ND
|
DigiKey | DC AXIAL FAN, 92 MM SQUARE, 38 M Min Qty: 1 Lead time: 19 Weeks Container: Box |
63 In Stock |
|
$26.3707 / $35.3700 | Buy Now |
DISTI #
179-9238BF6828058522
|
Mouser Electronics | DC Fans 92 mm square, 38 mm, 24 Vdc, ball, 8000 RPM, 108.9 CFM, TS/PWM, IP68 RoHS: Compliant | 100 |
|
$26.3600 / $35.3500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$26.9900 | Buy Now |