Part Details for CFM-9238BF-2110-663 by Same Sky
Overview of CFM-9238BF-2110-663 by Same Sky
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for CFM-9238BF-2110-663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-FM9238BF2110663
|
Mouser Electronics | DC Fans dc axial fan, 92 mm square, 38 mm, 24 Vdc, ball, 11000 RPM, 151.06 CFM RoHS: Compliant | 0 |
|
$20.9300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 50 Container: Box | 0Box |
|
$21.6000 | Buy Now |