Part Details for CFM-9232S-130-398 by Same Sky
Overview of CFM-9232S-130-398 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CFM-9232S-130-398
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-9232S-130-398-ND
|
DigiKey | FAN AXIAL 92.2X32MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
400 In Stock |
|
$6.4500 | Buy Now |
DISTI #
490-CFM9232S-130-398
|
Mouser Electronics | DC Fans dc axial fan, 92 mm square, 32 mm, 10.8-13.2 Vdc, 3.48 W, 3000 RPM, 61.67 CFM, AR | 0 |
|
$6.4400 / $6.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 19 Weeks Container: Box | 0Box |
|
$6.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4100 / $13.4200 | Buy Now |
Part Details for CFM-9232S-130-398
CFM-9232S-130-398 CAD Models
CFM-9232S-130-398 Part Data Attributes
|
CFM-9232S-130-398
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CFM-9232S-130-398
Same Sky
12 V, 0.34 A, 92.2 x 92.2 x 32 mm, Dc Fan
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 61.67 CFM | |
Approvals | CE; CUL | |
Bearing Type | SLEEVE | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 32 mm | |
Length | 92.2 mm | |
Life Expectancy | 30000 h | |
Noise | 39.9 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.58 mmH2O | |
Rated Current | 0.34 A | |
Rated Power | 4.08 W | |
Rated Voltage | 12 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 181.2 g | |
Width | 92.2 mm |