Part Details for CFM-9225BG-160-545-20 by Same Sky
Overview of CFM-9225BG-160-545-20 by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-9225BG-160-545-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-9225BG-160-545-20-ND
|
DigiKey | DC AXIAL FAN, 92 MM SQUARE, 25 M Min Qty: 1 Lead time: 17 Weeks Container: Box |
188 In Stock |
|
$12.3645 / $16.8700 | Buy Now |
DISTI #
179-FM9225BG16054520
|
Mouser Electronics | DC Fans dc axial fan, 92 mm square, 25 mm, 12 Vdc, ball, 6000 RPM, 106.54 CFM, TS RoHS: Compliant | 100 |
|
$12.3600 / $16.8600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$12.6600 | Buy Now |
DISTI #
81427251
|
Verical | 12 V, 820 mA, 92 x 92 x 25 mm, Dc Fan, Tachometer Signal Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 50 |
|
$14.4325 / $16.4910 | Buy Now |
DISTI #
84344245
|
Verical | 12 V, 820 mA, 92 x 92 x 25 mm, Dc Fan, Tachometer Signal Min Qty: 50 Package Multiple: 50 Date Code: 2412 | Americas - 50 |
|
$25.6021 | Buy Now |
DISTI #
C1S168000218392
|
Chip1Stop | Blowers and Fans | 50 |
|
$14.9960 / $16.4910 | Buy Now |