CFM-9225B-220-269-20
Same Sky
Description: 92 mm x 92 mm Dc Axial Fan, Ball Bearing

Overview of CFM-9225B-220-269-20 by Same Sky

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming Automotive

Price & Stock for CFM-9225B-220-269-20 by Same Sky

Part # Manufacturer Description Stock Price Buy
DISTI # 2223-CFM-9225B-220-269-20-ND
DigiKey FAN AXIAL 92.2X32MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box 233
In Stock
  • 1 $10.2100
  • 10 $9.1040
  • 25 $8.6976
  • 50 $8.4018
  • 100 $8.1163
  • 250 $7.7532
  • 500 $7.4892
$7.4892 / $10.2100 Buy Now
DISTI # 490-CFM9225B22026920
Mouser Electronics DC Fans dc axial fan, 92 mm square, 25 mm, 24 Vd RoHS: Compliant 0
  • 250 $7.2100
  • 1,000 $7.2000
$7.2000 / $7.2100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 19 Weeks Container: Box 0
Box
  • 250 $7.7000
$7.7000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 63 $14.8800
  • 125 $9.2300
  • 188 $7.2900
  • 250 $7.1400
$7.1400 / $14.8800 Buy Now

CAD Models for CFM-9225B-220-269-20 by Same Sky
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFM-9225B-220-269-20 by Same Sky

CFM-9225B-220-269-20
Same Sky
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CUI DEVICES
Reach Compliance Code
unknown
Additional Feature
APPROVAL: TUV; UL
Airflow
33.42 CFM
Approvals
CE; CUL
Bearing Type
BALL
Body Material
PBT
Construction
AXIAL
Height
92 mm
Length
92 mm
Life Expectancy
70000 h
Noise
26.9 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Pressure
1.78 mmH2O
Rated Current
0.05 A
Rated Power
1.2 W
Rated Voltage
24 V
Speed
2000 rpm
Thermal Support Device Type
DC FAN
Weight
91.2 g
Width
25 mm
Want to compare parts?
  1. CFM-9225B-220-269-20
    Same Sky
    92 mm x 92 mm Dc Axial Fan, Ball Bearing
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFM-9225B-220-269-20 by Same Sky.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFM-9225B-220-269-20 by Same Sky

Select Manufacturer
Which Manufacturer of CFM-9225B-220-269-20 would you like to use for your alert(s)?
  • Please alert me when CFM-9225B-220-269-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFM-9225B-220-269-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFM-9225B-220-269-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFM-9225B-220-269-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFM-9225B-220-269-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFM-9225B-220-269-20 by Same Sky

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: