Part Details for CFM-8038BF-2110-595 by Same Sky
Overview of CFM-8038BF-2110-595 by Same Sky
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for CFM-8038BF-2110-595
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 28 Lead time: 19 Weeks Container: Box | 0Box |
|
$20.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.0900 / $52.2900 | Buy Now |
Part Details for CFM-8038BF-2110-595
CFM-8038BF-2110-595 CAD Models
CFM-8038BF-2110-595 Part Data Attributes
|
CFM-8038BF-2110-595
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CFM-8038BF-2110-595
Same Sky
80 x 80 mm Dc Axial Fan, Ball Bearing
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Airflow | 83.8 CFM | |
Approvals | CUL;TUV;UL | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 59.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 49.784 mmH2O | |
Rated Current | 0.88 A | |
Rated Power | 21.12 W | |
Rated Voltage | 24 V | |
Speed | 11000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 251 g | |
Width | 38 mm |