Part Details for CFM-8038BF-1110-595-20 by CUI Devices
Overview of CFM-8038BF-1110-595-20 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-8038BF-1110-595-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-8038BF-1110-595-20-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 504 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$20.0255 | Buy Now |
DISTI #
179-CFM8038BF1110595
|
Mouser Electronics | DC Fans dc axial fan, 80 mm square, 38 mm, 12 Vdc, ball, 11000 RPM, 84.28 CFM, TS RoHS: Compliant | 0 |
|
$19.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 28 Lead time: 19 Weeks Container: Box | 0Box |
|
$20.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8400 / $55.7600 | Buy Now |