Part Details for CFM-8038B-140-449 by CUI Inc
Overview of CFM-8038B-140-449 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-8038B-140-449
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | DC Fans dc axial fan, 80 mm square, 38 mm, 10.8~13.2 Vdc, 4.56 W, 4000 RPM, 49.42 CFM, AR | 34 |
|
$41.6900 | Buy Now |