Part Details for CFM-8025BG68-270-524-22 by Same Sky
Overview of CFM-8025BG68-270-524-22 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-8025BG68-270-524-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-8025BG68-270-524-22-ND
|
DigiKey | DC AXIAL FAN, 80 MM SQUARE, 25 M Min Qty: 1 Lead time: 19 Weeks Container: Box |
108 In Stock |
|
$19.5435 / $26.2100 | Buy Now |
DISTI #
179-8025BG6827052422
|
Mouser Electronics | DC Fans 80 mm square, 25 mm, 24 Vdc, ball, 7000 RPM, 73.6 CFM, TS/PWM, IP68 RoHS: Compliant | 117 |
|
$19.5300 / $26.2000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 120 Package Multiple: 120 Container: Box | 0Box |
|
$20.0000 | Buy Now |