Part Details for CFM-8025BG-290-572-20 by Same Sky
Overview of CFM-8025BG-290-572-20 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-8025BG-290-572-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-8025BG-290-572-20-ND
|
DigiKey | FAN AXIAL 80X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
253 In Stock |
|
$12.1880 / $13.5000 | Buy Now |
DISTI #
179-CFM8025BG2905722
|
Mouser Electronics | DC Fans dc axial fan, 80 mm square, 25 mm, 24 Vdc, ball, 9000 RPM, 93.14 CFM, TS RoHS: Compliant | 194 |
|
$12.1800 / $12.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 Container: Box | 0Box |
|
$13.0000 | Buy Now |
|
Onlinecomponents.com | 24 V, 0.76 A, 80 x 80 x 25 mm, Dc Fan, Tachometer Signal RoHS: Compliant | 0 |
|
$12.3400 / $16.8100 | Buy Now |
Part Details for CFM-8025BG-290-572-20
CFM-8025BG-290-572-20 CAD Models
CFM-8025BG-290-572-20 Part Data Attributes
|
CFM-8025BG-290-572-20
Same Sky
Buy Now
|
Compare Parts:
CFM-8025BG-290-572-20
Same Sky
|
Samacsys Manufacturer | Same Sky |