There are no models available for this part yet.
Overview of CFM-8025BG-260-484-22 by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CFM-8025BG-260-484-22 by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2223-CFM-8025BG-260-484-22-ND
|
DigiKey | FAN AXIAL 80X25.4MM 24VDC WIRE Min Qty: 600 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$14.5182 | Buy Now | |
DISTI #
179-CFM025BG2604422
|
Mouser Electronics | DC Fans dc axial fan 80 mm square 25 mm 24 Vdc ball 6000 RPM 62.09 CFM TSPWM RoHS: Compliant | 0 |
|
$14.5100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 120 Lead time: 19 Weeks Container: Box | 0Box |
|
$14.9800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3800 / $40.4300 | Buy Now |
CAD Models for CFM-8025BG-260-484-22 by Same Sky
Part Data Attributes for CFM-8025BG-260-484-22 by Same Sky
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|