There are no models available for this part yet.
Overview of CFM-8025BG-260-484-20 by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CFM-8025BG-260-484-20 by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2223-CFM-8025BG-260-484-20-ND
|
DigiKey | FAN AXIAL 80X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
382 In Stock |
|
$13.6900 | Buy Now | |
DISTI #
179-CFM8025G26048420
|
Mouser Electronics | DC Fans dc axial fan, 80 mm square, 25 mm, 24 Vdc, ball, 6000 RPM, 62.09 CFM, TS RoHS: Compliant | 194 |
|
$13.6900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 Lead time: 19 Weeks Container: Box | 0Box |
|
$14.6000 | Buy Now | ||
Onlinecomponents.com | Tubeaxial Fan - 24VDC - Square 80mm L x 80mm H - Ball Bearing - 62.1 CFM (1.74m³/min) - 48.4dB(A) - 7.2 W - 6000 RPM - 3 Wire Leads. RoHS: Compliant |
120 In Stock |
|
$12.5800 / $15.2100 | Buy Now |
CAD Models for CFM-8025BG-260-484-20 by Same Sky
Part Data Attributes for CFM-8025BG-260-484-20 by Same Sky
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|