Part Details for CFM-8020CF-125-273 by Same Sky
Overview of CFM-8020CF-125-273 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-8020CF-125-273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-8020CF-125-273-ND
|
DigiKey | FAN AXIAL 80X20MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
307 In Stock |
|
$5.3965 / $7.3600 | Buy Now |
DISTI #
179-CFM8020CF125273
|
Mouser Electronics | DC Fans dc axial fan, 80 mm square, 20 mm, 12 Vdc, omniCOOL, 2500 RPM, 24.52 CFM RoHS: Compliant | 221 |
|
$5.2400 / $6.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 56 Container: Box | 0Box |
|
$5.4700 | Buy Now |
|
Onlinecomponents.com | 12 V, 0.08 A, 80 x 80 x 20 mm, Dc Fan RoHS: Compliant | 0 |
|
$5.2600 / $7.8800 | Buy Now |
DISTI #
61346434
|
Verical | DC Fan Axial omniCOOL Bearing 12V 10.8V to 13.2V 24.52CFM 27.4dB 80 X 80 X 20mm Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2210 | Americas - 56 |
|
$3.7630 | Buy Now |
Part Details for CFM-8020CF-125-273
CFM-8020CF-125-273 CAD Models
CFM-8020CF-125-273 Part Data Attributes
|
CFM-8020CF-125-273
Same Sky
Buy Now
|
Compare Parts:
CFM-8020CF-125-273
Same Sky
|
Samacsys Manufacturer | Same Sky |