Part Details for CFM-8015CF-240-363-20 by Same Sky
Overview of CFM-8015CF-240-363-20 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-8015CF-240-363-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-8015CF-240-363-20-ND
|
DigiKey | FAN AXIAL 80X15.4MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
308 In Stock |
|
$5.4407 / $7.4500 | Buy Now |
DISTI #
179-CFM8015F24036320
|
Mouser Electronics | DC Fans dc axial fan, 80 mm square, 15 mm, 24 Vdc, omniCOOL, 4000 RPM, 46.47 CFM, TS RoHS: Compliant | 129 |
|
$5.4100 / $5.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Box | 0Box |
|
$5.5400 | Buy Now |
|
Onlinecomponents.com | 12 V, 0.05 A, 80 x 80 x 20 mm, Dc Fan, Tachometer Signal RoHS: Compliant | 0 |
|
$5.6900 / $8.3000 | Buy Now |