Part Details for CFM-8015CF-230-301-22 by Same Sky
Overview of CFM-8015CF-230-301-22 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-8015CF-230-301-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-8015CF-230-301-22-ND
|
DigiKey | FAN AXIAL 80X15.4MM 24VDC WIRE Min Qty: 540 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$7.3223 | Buy Now |
DISTI #
179-CFM015CF23030122
|
Mouser Electronics | DC Fans dc axial fan 80 mm square 15 mm 24 Vdc omniCOOL 3000 RPM 34.85 CFM TSPWM RoHS: Compliant | 0 |
|
$7.1700 / $7.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 180 Lead time: 19 Weeks Container: Box | 0Box |
|
$7.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9800 / $19.1100 | Buy Now |