Datasheets
CFM-8015BF-130-301 by: Same Sky

80 x 80 mm Dc Axial Fan, Ball Bearing

Part Details for CFM-8015BF-130-301 by Same Sky

Overview of CFM-8015BF-130-301 by Same Sky

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Price & Stock for CFM-8015BF-130-301

Part # Distributor Description Stock Price Buy
DISTI # 2223-CFM-8015BF-130-301-ND
DigiKey FAN AXIAL 80X15.4MM 12VDC WIRE Min Qty: 540 Lead time: 19 Weeks Container: Box Temporarily Out of Stock
  • 540 $7.0357
$7.0357 Buy Now
DISTI # 179-CFM8015BF130301
Mouser Electronics DC Fans dc axial fan, 80 mm square, 15 mm, 12 Vdc, ball, 3000 RPM, 34.85 CFM RoHS: Compliant 0
  • 540 $6.9000
  • 1,080 $6.8800
$6.8800 / $6.9000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 180 Lead time: 19 Weeks Container: Box 0
Box
  • 540 $7.2000
$7.2000 Buy Now

Part Details for CFM-8015BF-130-301

CFM-8015BF-130-301 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CFM-8015BF-130-301 Part Data Attributes

CFM-8015BF-130-301 Same Sky
Buy Now Datasheet
Compare Parts:
CFM-8015BF-130-301 Same Sky 80 x 80 mm Dc Axial Fan, Ball Bearing
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CUI DEVICES
Reach Compliance Code unknown
Airflow 34.85 CFM
Approvals CUL;TUV;UL
Bearing Type BALL
Body Material POLYBUTYLENE TEREPHTHALATE
Construction AXIAL
Height 80 mm
Length 80 mm
Life Expectancy 70000 h
Noise 30.1 dB
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Pressure 2.54 mmH2O
Rated Current 0.26 A
Rated Power 3.12 W
Rated Voltage 12 V
Speed 3000 rpm
Thermal Support Device Type DC FAN
Weight 55.1 g
Width 15 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFM-8015BF-130-301 by Same Sky.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFM-8015BF-130-301 by Same Sky

Select Manufacturer
Which Manufacturer of CFM-8015BF-130-301 would you like to use for your alert(s)?
  • Please alert me when CFM-8015BF-130-301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFM-8015BF-130-301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFM-8015BF-130-301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFM-8015BF-130-301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFM-8015BF-130-301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFM-8015BF-130-301 by Same Sky

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: