Part Details for CFM-7020V-132-330-11 by Same Sky
Overview of CFM-7020V-132-330-11 by Same Sky
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for CFM-7020V-132-330-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CFM7020V13233011
|
Mouser Electronics | DC Fans 12Vdc 1.56W 29CFM DC Axial 70x20mm RD | 0 |
|
$5.6500 / $5.6700 | Order Now |
|
Onlinecomponents.com | 70 mm x 70 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 150 mA, 70 x 70 x 20 mm, Dc Fan, Rotation Detector Signal RoHS: Compliant | 0 |
|
$5.5500 / $11.6200 | Buy Now |
Part Details for CFM-7020V-132-330-11
CFM-7020V-132-330-11 CAD Models
CFM-7020V-132-330-11 Part Data Attributes
|
CFM-7020V-132-330-11
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CFM-7020V-132-330-11
Same Sky
12 V, 150 mA, 70 x 70 x 20 mm, Dc Fan, Rotation Detector Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 29 CFM | |
Approvals | CE; CUL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 70 mm | |
Length | 70 mm | |
Life Expectancy | 70000 h | |
Noise | 33 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.56 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 1.8 W | |
Rated Voltage | 12 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 60 g | |
Width | 20 mm |
Alternate Parts for CFM-7020V-132-330-11
This table gives cross-reference parts and alternative options found for CFM-7020V-132-330-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM-7020V-132-330-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFM-7020V-132-330-20 | 12 V, 150 mA, 70 x 70 x 20 mm, Dc Fan, Tachometer Signal | Same Sky | CFM-7020V-132-330-11 vs CFM-7020V-132-330-20 |