Part Details for CFM-7020V-129-300-20 by Same Sky
Overview of CFM-7020V-129-300-20 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-7020V-129-300-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFM-7020V-129-300-20-ND
|
DigiKey | FAN AXIAL 70X20MM 12VDC WIRE Min Qty: 1 Lead time: 21 Weeks Container: Tray |
159 In Stock |
|
$5.5876 / $7.2300 | Buy Now |
DISTI #
490-CFM7020V12930020
|
Mouser Electronics | DC Fans 12Vdc 1.19W 27CFM DC Axial 70x20mm TS | 0 |
|
$5.6300 / $7.2400 | Order Now |
|
Onlinecomponents.com | 70 mm x 70 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 114 mA, 70 x 70 x 20 mm, Dc Fan, Tachometer Signal RoHS: Compliant |
50 In Stock |
|
$5.0800 / $6.4300 | Buy Now |
|
Master Electronics | 70 mm x 70 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 114 mA, 70 x 70 x 20 mm, Dc Fan, Tachometer Signal RoHS: Compliant |
50 In Stock |
|
$5.0800 / $6.4300 | Buy Now |
Part Details for CFM-7020V-129-300-20
CFM-7020V-129-300-20 CAD Models
CFM-7020V-129-300-20 Part Data Attributes
|
CFM-7020V-129-300-20
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CFM-7020V-129-300-20
Same Sky
12 V, 114 mA, 70 x 70 x 20 mm, Dc Fan, Tachometer Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 27 CFM | |
Approvals | CE; CUL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 70 mm | |
Length | 70 mm | |
Life Expectancy | 70000 h | |
Noise | 30 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.05 mmH2O | |
Rated Current | 0.114 A | |
Rated Power | 1.37 W | |
Rated Voltage | 12 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 60 g | |
Width | 20 mm |
Alternate Parts for CFM-7020V-129-300-20
This table gives cross-reference parts and alternative options found for CFM-7020V-129-300-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM-7020V-129-300-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFM-7020V-129-300 | 12 V, 114 mA, 70 x 70 x 20 mm, Dc Fan | Same Sky | CFM-7020V-129-300-20 vs CFM-7020V-129-300 |