There are no models available for this part yet.
Overview of CFM-7015B-250-406 by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CFM-7015B-250-406 by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2223-CFM-7015B-250-406-ND
|
DigiKey | DC AXIAL FAN, 70 MM SQUARE, 15 M Min Qty: 1 Lead time: 19 Weeks Container: Box |
162 In Stock |
|
$7.0200 | Buy Now | |
DISTI #
179-CFM7015B250406
|
Mouser Electronics | DC Fans dc axial fan, 70 mm square, 15 mm, 24 Vdc, ball, 5000 RPM, 32.10 CFM RoHS: Compliant | 108 |
|
$7.0200 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 192 Package Multiple: 192 Container: Box | 0Box |
|
$7.5000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
CAD Models for CFM-7015B-250-406 by Same Sky
Part Data Attributes for CFM-7015B-250-406 by Same Sky
|
|
---|---|
Samacsys Manufacturer
|
Same Sky
|