Part Details for CFM-7015B-150-406-20 by Same Sky
Overview of CFM-7015B-150-406-20 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-7015B-150-406-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-7015B-150-406-20-ND
|
DigiKey | FAN AXIAL 70X15.5MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$7.5721 / $10.4000 | Buy Now |
DISTI #
490-CFM7015B15040620
|
Mouser Electronics | DC Fans dc axial fan, 70 mm square, 15 mm, 12 Vd RoHS: Compliant | 14 |
|
$7.5000 / $10.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 96 Container: Box | 0Box |
|
$7.8400 | Buy Now |
|
Onlinecomponents.com | 5 V, 330 mA, 70 x 70 x 15 mm, Dc Fan, Tachometer Signal RoHS: Compliant | 0 |
|
$7.3000 / $15.2900 | Buy Now |
Part Details for CFM-7015B-150-406-20
CFM-7015B-150-406-20 CAD Models
CFM-7015B-150-406-20 Part Data Attributes
|
CFM-7015B-150-406-20
Same Sky
Buy Now
|
Compare Parts:
CFM-7015B-150-406-20
Same Sky
|
Samacsys Manufacturer | Same Sky |