Part Details for CFM-6025CF-135-274 by Same Sky (ex CUI Devices)
Overview of CFM-6025CF-135-274 by Same Sky (ex CUI Devices)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-6025CF-135-274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S168000027310
|
Chip1Stop | 12 V, 0.15 A, 60 x 60 x 25 mm, Dc Fan | 44 |
|
$6.6800 | Buy Now |