Part Details for CFM-6025BG68-235-253-22 by Same Sky
Overview of CFM-6025BG68-235-253-22 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-6025BG68-235-253-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-6025BG68-235-253-22-ND
|
DigiKey | DC AXIAL FAN, 60 MM SQUARE, 25 M Min Qty: 1 Lead time: 19 Weeks Container: Box |
172 In Stock |
|
$14.8801 / $20.1100 | Buy Now |
DISTI #
179-6025BG6823525322
|
Mouser Electronics | DC Fans 60 mm square, 25 mm, 24 Vdc, ball, 3500 RPM, 14.7 CFM, TS/PWM, IP68 RoHS: Compliant | 161 |
|
$14.8700 / $20.1000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 176 Package Multiple: 176 Container: Box | 0Box |
|
$14.7600 | Buy Now |