Part Details for CFM-6025BG68-1100-535-22 by Same Sky
Overview of CFM-6025BG68-1100-535-22 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Price & Stock for CFM-6025BG68-1100-535-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-6025BG68-1100-535-22-ND
|
DigiKey | DC AXIAL FAN, 60 MM SQUARE, 25 M Min Qty: 1 Lead time: 19 Weeks Container: Box |
165 In Stock |
|
$15.9742 / $21.8400 | Buy Now |
DISTI #
179-025BG68110053522
|
Mouser Electronics | DC Fans 60 mm square, 25 mm, 12 Vdc, ball, 10000 RPM, 43.4 CFM, TS/PWM, IP68 RoHS: Compliant | 162 |
|
$16.6200 / $22.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 176 Container: Box | 0Box |
|
$17.0200 | Buy Now |