There are no models available for this part yet.
Overview of CFM-6025BG-2100-535-22 by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for CFM-6025BG-2100-535-22 by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2223-CFM-6025BG-2100-535-22-ND
|
DigiKey | DC AXIAL FAN, 60 MM SQUARE, 25 M Min Qty: 528 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$12.6602 | Buy Now | |
DISTI #
179-M6025BG210053522
|
Mouser Electronics | DC Fans dc axial fan, 60 mm square, 25 mm, 24 Vdc, ball, 10000 RPM, 43.36 CFM, TS/PWM RoHS: Compliant | 0 |
|
$12.9300 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 528 Package Multiple: 176 Container: Box | 0Box |
|
$13.3500 | Buy Now |