Part Details for CFM-6025BG-170-434-22 by Same Sky
Overview of CFM-6025BG-170-434-22 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-6025BG-170-434-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-6025BG-170-434-22-ND
|
DigiKey | DC AXIAL FAN, 60 MM SQUARE, 25 M Min Qty: 528 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$11.7782 | Buy Now |
DISTI #
179-FM6025BG17043422
|
Mouser Electronics | DC Fans dc axial fan, 60 mm square, 25 mm, 12 Vdc, ball, 7000 RPM, 29.79 CFM, TS/PWM RoHS: Compliant | 0 |
|
$11.7700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 528 Package Multiple: 176 Container: Box | 0Box |
|
$12.0600 | Buy Now |