Part Details for CFM-6025BG-1100-535-20 by SAME SKY
Overview of CFM-6025BG-1100-535-20 by SAME SKY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Price & Stock for CFM-6025BG-1100-535-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_29201240
|
Arrow Electronics | dc axial fan, 60 mm square, 25 mm, 12 Vdc, ball, 10000 RPM, 43.36 CFM, TS Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2415 | Americas - 44 |
|
$13.5482 / $15.6423 | Buy Now |