Part Details for CFM-6025BF-265-408 by Same Sky
Overview of CFM-6025BF-265-408 by Same Sky
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for CFM-6025BF-265-408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 264 Package Multiple: 44 Lead time: 19 Weeks Container: Box | 0Box |
|
$7.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7500 / $10.2600 | Buy Now |
Part Details for CFM-6025BF-265-408
CFM-6025BF-265-408 CAD Models
CFM-6025BF-265-408 Part Data Attributes
|
CFM-6025BF-265-408
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CFM-6025BF-265-408
Same Sky
60 x 60 mm Dc Axial Fan, Ball Bearing
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Airflow | 31.13 CFM | |
Approvals | CUL;TUV;UL | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 40.9 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 9.398 mmH2O | |
Rated Current | 0.17 A | |
Rated Power | 4.08 W | |
Rated Voltage | 24 V | |
Speed | 6500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 53 g | |
Width | 25 mm |