There are no models available for this part yet.
Overview of CFM-6020V-157-390 by Same Sky (Formerly CUI Devices)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GN6020V4LSTL-E | Renesas Electronics Corporation | IGBT 600V 20A | |
GN6020V4LSTL | Renesas Electronics Corporation | IGBT 600V 20A |
Price & Stock for CFM-6020V-157-390 by Same Sky (Formerly CUI Devices)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-5601-ND
|
DigiKey | FAN AXIAL 60X20MM 12VDC WIRE Min Qty: 1 Lead time: 24 Weeks Container: Tray |
575 In Stock |
|
$5.7813 / $7.9500 | Buy Now |