Part Details for CFM-6020S-130-257 by Same Sky
Overview of CFM-6020S-130-257 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-6020S-130-257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-6020S-130-257-ND
|
DigiKey | FAN AXIAL 60X20MM 12VDC WIRE Min Qty: 500 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$5.2724 | Buy Now |
DISTI #
490-CFM6020S130257
|
Mouser Electronics | DC Fans dc axial fan, 60 mm square, 20 mm, 12 Vd RoHS: Compliant | 0 |
|
$5.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 19 Weeks Container: Box | 0Box |
|
$5.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9700 / $10.4000 | Buy Now |
Part Details for CFM-6020S-130-257
CFM-6020S-130-257 CAD Models
CFM-6020S-130-257 Part Data Attributes
|
CFM-6020S-130-257
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CFM-6020S-130-257
Same Sky
60 mm x 60 mm Dc Axial Fan, Sleeve Bearing
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 11.43 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | SLEEVE | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 30000 h | |
Noise | 25.7 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 1.524 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 0.96 W | |
Rated Voltage | 12 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 48.2 g | |
Width | 20 mm |