There are no models available for this part yet.
Overview of CFM-6020S-130-257-20 by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CFM-6020S-130-257-20 by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2223-CFM-6020S-130-257-20-ND
|
DigiKey | FAN AXIAL 60X20MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
240 In Stock |
|
$5.4617 / $7.4500 | Buy Now | |
DISTI #
490-CFM6020S13025720
|
Mouser Electronics | DC Fans dc axial fan, 60 mm square, 20 mm, 12 Vd | 0 |
|
$5.0600 / $5.1800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 19 Weeks Container: Box | 0Box |
|
$5.5400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8100 / $5.0400 | Buy Now |
CAD Models for CFM-6020S-130-257-20 by Same Sky
Part Data Attributes for CFM-6020S-130-257-20 by Same Sky
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Same Sky
|