Part Details for CFM-6020S-040-320 by CUI Devices
Overview of CFM-6020S-040-320 by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-6020S-040-320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-6020S-040-320-ND
|
DigiKey | FAN AXIAL 60X20MM 5VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
216 In Stock |
|
$5.4852 / $7.4800 | Buy Now |
DISTI #
490-CFM6020S040320
|
Mouser Electronics | DC Fans dc axial fan, 60 mm square, 20 mm, 5 Vdc RoHS: Compliant | 261 |
|
$5.4500 / $7.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Box | 0Box |
|
$5.6200 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 5VDC - Square 60mm L x 60mm H - Sleeve Bearing - 15.2 CFM (0.426m³/min) - 32.0dB(A) - 2.05 W - 4000 RPM - 2 Wire Leads. RoHS: Compliant |
50 In Stock |
|
$5.3400 / $7.7100 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 5VDC - Square 60mm L x 60mm H - Sleeve Bearing - 15.2 CFM (0.426m³/min) - 32.0dB(A) - 2.05 W - 4000 RPM - 2 Wire Leads. RoHS: Compliant |
50 In Stock |
|
$5.3400 / $7.7100 | Buy Now |
Part Details for CFM-6020S-040-320
CFM-6020S-040-320 CAD Models
CFM-6020S-040-320 Part Data Attributes:
|
CFM-6020S-040-320
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-6020S-040-320
CUI Devices
60 mm x 60 mm Dc Axial Fan, Sleeve Bearing
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | APPROVAL: UL | |
Airflow | 15.24 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | SLEEVE | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 30000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.048 mmH2O | |
Rated Current | 0.41 A | |
Rated Power | 2.05 W | |
Rated Voltage | 5 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 48.2 g | |
Width | 20 mm |