Part Details for CFM-6020C-250-368-20 by CUI Devices
Overview of CFM-6020C-250-368-20 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-6020C-250-368-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-6020C-250-368-20-ND
|
DigiKey | DC AXIAL FAN, 60 MM SQUARE, 20 M Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$5.4070 / $7.3800 | Buy Now |
DISTI #
179-FM602025036820
|
Mouser Electronics | DC Fans dc axial fan, 60 mm square, 20 mm, 24 Vdc, omniCOOL, 5000 RPM, 19.05 CFM, TS RoHS: Compliant | 0 |
|
$5.3600 / $7.3700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 224 Package Multiple: 224 Container: Box | 0Box |
|
$5.5400 | Buy Now |