Part Details for CFM-6020C-230-257-22 by Same Sky
Overview of CFM-6020C-230-257-22 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61126-020CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 3.3V, 2mm s/o, Right Push Rod Eject, 8mm Card Travel, Narrow Body |
Price & Stock for CFM-6020C-230-257-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-6020C-230-257-22-ND
|
DigiKey | DC AXIAL FAN, 60 MM SQUARE, 20 M Min Qty: 1 Lead time: 17 Weeks Container: Box |
201 In Stock |
|
$6.5317 / $9.0400 | Buy Now |
DISTI #
179-FM602023025722
|
Mouser Electronics | DC Fans dc axial fan, 60 mm square, 20 mm, 24 Vdc, omniCOOL, 3000 RPM, 11.43 CFM, TS/PWM RoHS: Compliant | 110 |
|
$6.5900 / $9.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 224 Container: Box | 0Box |
|
$6.7800 | Buy Now |
DISTI #
82740270
|
Verical | 24 V, 100 mA, 60 x 60 x 20 mm, Tachometer Signal, PWM Control Signal, Dc Fan Min Qty: 1 Package Multiple: 1 Date Code: 2418 | Americas - 56 |
|
$8.2570 | Buy Now |
DISTI #
82705362
|
Verical | 24 V, 100 mA, 60 x 60 x 20 mm, Tachometer Signal, PWM Control Signal, Dc Fan Min Qty: 56 Package Multiple: 56 Date Code: 1824 | Americas - 56 |
|
$13.7049 | Buy Now |