Part Details for CFM-6020B-150-368-20 by CUI Devices
Overview of CFM-6020B-150-368-20 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-6020B-150-368-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-6020B-150-368-20-ND
|
DigiKey | FAN AXIAL 60X20MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
231 In Stock |
|
$7.0800 | Buy Now |
DISTI #
490-CFM6020B15036820
|
Mouser Electronics | DC Fans dc axial fan, 60 mm square, 20 mm, 12 Vd | 535 |
|
$7.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Box | 0Box |
|
$7.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1600 / $16.1700 | Buy Now |