Part Details for CFM-6020B-140-320 by CUI Devices
Overview of CFM-6020B-140-320 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for CFM-6020B-140-320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-6020B-140-320-ND
|
DigiKey | FAN AXIAL 60X20MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
174 In Stock |
|
$6.8923 / $9.4000 | Buy Now |
DISTI #
490-CFM6020B140320
|
Mouser Electronics | DC Fans dc axial fan, 60 mm square, 20 mm, 12 Vd RoHS: Compliant | 293 |
|
$6.7700 / $9.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Box | 0Box |
|
$7.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5500 / $13.6400 | Buy Now |
Part Details for CFM-6020B-140-320
CFM-6020B-140-320 CAD Models
CFM-6020B-140-320 Part Data Attributes:
|
CFM-6020B-140-320
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-6020B-140-320
CUI Devices
60 mm x 60 mm Dc Axial Fan, Ball Bearing
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | APPROVAL: UL | |
Airflow | 15.24 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.048 mmH2O | |
Rated Current | 0.12 A | |
Rated Power | 1.44 W | |
Rated Voltage | 12 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 48.2 g | |
Width | 20 mm |