There are no models available for this part yet.
Overview of CFM-5020B-245-306-22 by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5020BCCZN-R7 | Analog Devices | High isolation SPDT, 30GHz, fa | |
ADRF5020BCCZN | Analog Devices | High isolation SPDT, 30GHz, fa |
Price & Stock for CFM-5020B-245-306-22 by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2223-CFM-5020B-245-306-22-ND
|
DigiKey | DC AXIAL FAN, 50 MM SQUARE, 20 M Min Qty: 1 Lead time: 17 Weeks Container: Box |
200 In Stock |
|
$8.1562 / $11.1300 | Buy Now | |
DISTI #
179-FM5020B24530622
|
Mouser Electronics | DC Fans dc axial fan, 50 mm square, 20 mm, 24 Vdc, ball, 4500 RPM, 13.64 CFM, TS/PWM RoHS: Compliant | 200 |
|
$8.1500 / $11.3600 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$8.3500 | Buy Now |