Part Details for CFM-5015V-258-330 by CUI Devices
Overview of CFM-5015V-258-330 by CUI Devices
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-5015V-258-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4367-ND
|
DigiKey | FAN AXIAL 50X15MM 24VDC WIRE Min Qty: 1 Lead time: 24 Weeks Container: Tray |
12516 In Stock |
|
$5.0939 / $6.9600 | Buy Now |
DISTI #
490-CFM-5015V-258330
|
Mouser Electronics | DC Fans 24Vdc 1.32W 17CFM DC Axial 50x50x15mm | 2270 |
|
$5.1000 / $7.2400 | Buy Now |
DISTI #
V99:2348_18687763
|
Arrow Electronics | 24 V, 51 mA, 50 x 50 x 15 mm, DC Fan Axial Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2328 | Americas - 412 |
|
$5.1700 / $7.0130 | Buy Now |
DISTI #
V36:1790_18687763
|
Arrow Electronics | 24 V, 51 mA, 50 x 50 x 15 mm, DC Fan Axial Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2343 | Americas - 35 |
|
$4.7340 / $7.1820 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 | 0 |
|
$5.1400 | Buy Now |
|
Onlinecomponents.com | 50 mm x 50 mm Dc Axial Fan, omniCOOL™ Bearing - 24 V, 51 mA, 50 x 50 x 15 mm, Dc Fan RoHS: Compliant |
1186 In Stock |
|
$4.9600 / $7.3900 | Buy Now |
DISTI #
65097609
|
Verical | 24 V, 51 mA, 50 x 50 x 15 mm, DC Fan Axial Min Qty: 8 Package Multiple: 4 Date Code: 2247 | Americas - 1184 |
|
$6.0848 / $9.6099 | Buy Now |
DISTI #
70366122
|
Verical | 24 V, 51 mA, 50 x 50 x 15 mm, DC Fan Axial Min Qty: 2 Package Multiple: 1 Date Code: 2328 | Americas - 412 |
|
$5.1700 / $7.0130 | Buy Now |
DISTI #
75725897
|
Verical | 24 V, 51 mA, 50 x 50 x 15 mm, DC Fan Axial Min Qty: 2 Package Multiple: 1 Date Code: 2343 | Americas - 35 |
|
$4.7340 / $7.1820 | Buy Now |
|
Master Electronics | 50 mm x 50 mm Dc Axial Fan, omniCOOL™ Bearing - 24 V, 51 mA, 50 x 50 x 15 mm, Dc Fan RoHS: Compliant |
1186 In Stock |
|
$4.9600 / $7.3900 | Buy Now |
Part Details for CFM-5015V-258-330
CFM-5015V-258-330 CAD Models
CFM-5015V-258-330 Part Data Attributes:
|
CFM-5015V-258-330
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-5015V-258-330
CUI Devices
24 V, 51 mA, 50 x 50 x 15 mm, Dc Fan
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 17 CFM | |
Approvals | CE; CUL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 70000 h | |
Noise | 33 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.84 mmH2O | |
Rated Current | 0.051 A | |
Rated Power | 1.23 W | |
Rated Voltage | 24 V | |
Speed | 6100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 33 g | |
Width | 15 mm |
Alternate Parts for CFM-5015V-258-330
This table gives cross-reference parts and alternative options found for CFM-5015V-258-330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM-5015V-258-330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFM-5015V-258-330-20 | 24 V, 51 mA, 50 x 50 x 15 mm, Dc Fan, Tachometer Signal | CUI Devices | CFM-5015V-258-330 vs CFM-5015V-258-330-20 |
CFM-5015V-258-330-11 | 24 V, 51 mA, 50 x 50 x 15 mm, Dc Fan, Rotation Detector Signal | CUI Devices | CFM-5015V-258-330 vs CFM-5015V-258-330-11 |