Part Details for CFM-5010V-043-260-20 by Same Sky
Overview of CFM-5010V-043-260-20 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-5010V-043-260-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFM-5010V-043-260-20-ND
|
DigiKey | FAN AXIAL 50X10MM 5VDC WIRE Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1175 In Stock |
|
$4.4529 / $6.1300 | Buy Now |
DISTI #
490-CFM5010V04326020
|
Mouser Electronics | DC Fans 5Vdc 1.18W 11CFM DC Axial 50x10mm TS | 0 |
|
$4.4500 / $4.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1232 Package Multiple: 308 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$4.5200 | Buy Now |
|
Onlinecomponents.com | 50 mm x 50 mm Dc Axial Fan, omniCOOL™ Bearing - 5 V, 98 mA, 50 x 50 x 10 mm, Dc Fan, Tachometer Signal RoHS: Compliant |
301 In Stock |
|
$4.2500 / $6.2100 | Buy Now |
|
Master Electronics | 50 mm x 50 mm Dc Axial Fan, omniCOOL™ Bearing - 5 V, 98 mA, 50 x 50 x 10 mm, Dc Fan, Tachometer Signal RoHS: Compliant |
301 In Stock |
|
$4.2500 / $6.2100 | Buy Now |
Part Details for CFM-5010V-043-260-20
CFM-5010V-043-260-20 CAD Models
CFM-5010V-043-260-20 Part Data Attributes
|
CFM-5010V-043-260-20
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CFM-5010V-043-260-20
Same Sky
5 V, 98 mA, 50 x 50 x 10 mm, Dc Fan, Tachometer Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 11 CFM | |
Approvals | CE; CUL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 70000 h | |
Noise | 25.6 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.79 mmH2O | |
Rated Current | 0.098 A | |
Rated Power | 0.49 W | |
Rated Voltage | 5 V | |
Speed | 4800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 19.5 g | |
Width | 10 mm |