Part Details for CFM-5010C-170-361 by Same Sky
Overview of CFM-5010C-170-361 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
467-5010-C62 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, right, C-Key, 6.25mm (0.246in), Header. | |
328-5010-C63 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, right, C-Key, L-series, 3.55mm, Header | |
345-5010-C63 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, right, C-Key, 3.55mm, Header |
Price & Stock for CFM-5010C-170-361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-5010C-170-361-ND
|
DigiKey | DC AXIAL FAN, 50 MM SQUARE, 10 M Min Qty: 1 Lead time: 17 Weeks Container: Box |
198 In Stock |
|
$3.9296 / $5.3700 | Buy Now |
DISTI #
179-FM5010170361
|
Mouser Electronics | DC Fans dc axial fan, 50 mm square, 10 mm, 12 Vdc, omniCOOL, 7000 RPM, 15.04 CFM RoHS: Compliant | 183 |
|
$3.8900 / $5.3600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$3.9600 | Buy Now |