Part Details for CFM-4020V-280-275-20 by Same Sky
Overview of CFM-4020V-280-275-20 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72454-020VLF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Surface Mount, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for CFM-4020V-280-275-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$6.2000 | Buy Now |
|
Onlinecomponents.com | 40 mm x 40 mm Dc Axial Fan, omniCOOL™ Bearing - 24 V, 45 mA, 40 x 40 x 20 mm, Dc Fan, Tachometer Signal RoHS: Compliant |
200 In Stock |
|
$5.7400 / $7.7100 | Buy Now |
|
Master Electronics | 40 mm x 40 mm Dc Axial Fan, omniCOOL™ Bearing - 24 V, 45 mA, 40 x 40 x 20 mm, Dc Fan, Tachometer Signal RoHS: Compliant |
200 In Stock |
|
$5.7400 / $7.7100 | Buy Now |
Part Details for CFM-4020V-280-275-20
CFM-4020V-280-275-20 CAD Models
CFM-4020V-280-275-20 Part Data Attributes
|
CFM-4020V-280-275-20
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CFM-4020V-280-275-20
Same Sky
24 V, 45 mA, 40 x 40 x 20 mm, Dc Fan, Tachometer Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 10.8 CFM | |
Approvals | CE; CUL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 20 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 27.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 7.37 mmH2O | |
Rated Current | 0.045 A | |
Rated Power | 1.08 W | |
Rated Voltage | 24 V | |
Speed | 8000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 29 g | |
Width | 40 mm |