Part Details for CFM-4020BG-1185-523-20 by Same Sky (Formerly CUI Devices)
Overview of CFM-4020BG-1185-523-20 by Same Sky (Formerly CUI Devices)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM1185EBZ | Analog Devices | EVALUATION BOARD I.C. | |
DC1185B-A | Analog Devices | LTC3850EUF Demo Board - 4.5V # | |
DC1185B-B | Analog Devices | LTC3850EUF Demo Board - 4.5V # |
Price & Stock for CFM-4020BG-1185-523-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-4020BG-1185-523-20-ND
|
DigiKey | FAN AXIAL 40X20MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
127 In Stock |
|
$12.0127 / $16.3900 | Buy Now |