Part Details for CFM-4020BF-295-342-20 by Same Sky
Overview of CFM-4020BF-295-342-20 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-4020BF-295-342-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-4020BF-295-342-20-ND
|
DigiKey | FAN AXIAL 40X20MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
104 In Stock |
|
$6.5915 / $8.9900 | Buy Now |
DISTI #
179-CFM4020BF2953422
|
Mouser Electronics | DC Fans dc axial fan, 40 mm square, 20 mm, 24 Vdc, ball, 9500 RPM, 11.88 CFM, TS RoHS: Compliant | 505 |
|
$6.2000 / $6.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Box | 0Box |
|
$6.7400 | Buy Now |
|
Onlinecomponents.com | 24 V, 0.12 A, 40 x 40 x 20 mm, Dc Fan, Tachometer Signal RoHS: Compliant |
148 In Stock |
|
$5.9700 / $6.5100 | Buy Now |
|
Master Electronics | 24 V, 0.12 A, 40 x 40 x 20 mm, Dc Fan, Tachometer Signal RoHS: Compliant |
148 In Stock |
|
$5.9700 / $6.5100 | Buy Now |
Part Details for CFM-4020BF-295-342-20
CFM-4020BF-295-342-20 CAD Models
CFM-4020BF-295-342-20 Part Data Attributes
|
CFM-4020BF-295-342-20
Same Sky
Buy Now
|
Compare Parts:
CFM-4020BF-295-342-20
Same Sky
|
Samacsys Manufacturer | Same Sky |