There are no models available for this part yet.
Overview of CFM-4015B-245-176 by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4015BDMSR | Renesas Electronics Corporation | CMOS Dual 4-Stage Static Shift Register With Serial Input/Parallel Output | |
CD4015BKNSR | Renesas Electronics Corporation | CMOS Dual 4-Stage Static Shift Register With Serial Input/Parallel Output | |
CD4015BKMSR | Renesas Electronics Corporation | CMOS Dual 4-Stage Static Shift Register With Serial Input/Parallel Output |
Price & Stock for CFM-4015B-245-176 by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2223-CFM-4015B-245-176-ND
|
DigiKey | DC AXIAL FAN, 40 MM SQUARE, 15 M Min Qty: 1 Lead time: 17 Weeks Container: Box |
472 In Stock |
|
$8.2995 / $11.3200 | Buy Now | |
DISTI #
179-FM4015B245176
|
Mouser Electronics | DC Fans dc axial fan, 40 mm square, 15 mm, 24 Vdc, ball, 4500 RPM, 5.02 CFM RoHS: Compliant | 159 |
|
$8.2900 / $11.3100 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 480 Package Multiple: 480 Container: Box | 0Box |
|
$8.5000 | Buy Now | ||
DISTI #
81423422
|
Verical | 24 V, 30 mA, 40 x 40 x 15 mm, Dc Fan Min Qty: 1 Package Multiple: 1 Date Code: 2409 | Americas - 240 |
|
$9.6876 / $11.0676 | Buy Now | |
DISTI #
84341749
|
Verical | 24 V, 30 mA, 40 x 40 x 15 mm, Dc Fan Min Qty: 80 Package Multiple: 80 | Americas - 80 |
|
$17.1851 | Buy Now | |
DISTI #
C1S168000218204
|
Chip1Stop | Blowers and Fans | 240 |
|
$9.8300 / $11.0676 | Buy Now |